HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 90 m, Green, S/FTP PVC
- RS Stock No.:
- 740-298
- Mfr. Part No.:
- 09486363765900
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€6,634.31
(exc. VAT)
€8,160.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6,634.31 | €663.431 |
*price indicative
- RS Stock No.:
- 740-298
- Mfr. Part No.:
- 09486363765900
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 90m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
LAN Category Cat6a | ||
Cable Length 90m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring RJ45 connectors on both ends. With a length of 90 metres, it provides reliable connectivity for various industrial applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 90 m supports extensive connectivity needs
Jacket colour in green allows for easy identification in installations
PVC jacket material offers durability and resistance to wear
Complies with China RoHS e, ELV Status, and IEC standards for safety
Reach SVHC and RoHS compliance ensures environmental safety
Suitable for high-speed data communication applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 90 m.
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e, RoHS, and Reach SVHC.
What type of connectors does this cable assembly use?
It uses RJ45 male connectors on both ends.
Related links
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
