HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 65 m, Green, S/FTP PVC

Image representative of range

Subtotal (1 bag of 10 units)*

€4,945.21

(exc. VAT)

€6,082.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4,945.21€494.521

*price indicative

RS Stock No.:
740-296
Mfr. Part No.:
09486363765650
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

RJ Industrial

LAN Category

Cat6a

Cable Length

65m

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission. With a length of 65 metres, it features male RJ45 connectors on both ends, ensuring reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 65 m supports extensive connectivity needs

Jacket material MADE of PVC offers durability and flexibility

Jacket colour in green aids in easy identification in installations

Complies with China RoHS, ELV, IEC 60332-1-2, and IEC 60603-7 standards for safety

Reach SVHC and RoHS compliance ensures environmental safety

UN/ECE-R 118 compliance enhances suitability for transportation applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 65 m.

Is this product compliant with environmental standards?


Yes, it complies with RoHS, Reach SVHC, and other relevant standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy