HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 45 m, Green, S/FTP PVC
- RS Stock No.:
- 744-436
- Mfr. Part No.:
- 09486363765450
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€3,593.92
(exc. VAT)
€4,420.52
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,593.92 | €359.392 |
*price indicative
- RS Stock No.:
- 744-436
- Mfr. Part No.:
- 09486363765450
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 45m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 45m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJI 10G RJ45 PN Type B AWG23/7 45m is a CAT6a cable assembly designed for high-speed data transmission. This pre-assembled cable features male RJ45 connectors on both ends, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 45 m allows for flexible installation in large spaces
Jacket colour in green aids in easy identification in complex setups
PVC jacket material offers durability and resistance to wear
Complies with China RoHS e, ELV Status, and IEC standards for safety
Reach SVHC and RoHS compliance ensures environmental safety
Suitable for high-speed data communication applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 45 m.
Is this product compliant with environmental standards?
Yes, it complies with RoHS, Reach SVHC, and other IEC standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, S/FTP PVC
