HARTING Cable Assembly, 20 m, Green RJ45 Male to RJ45 Male, 360° Shielded PVC

Image representative of range

Subtotal (1 unit)*

€138.08

(exc. VAT)

€169.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.08

*price indicative

RS Stock No.:
740-300
Mfr. Part No.:
09486868001200
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

20m

Shield Type

360° Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING RJ Industrial system cable is a 4-wire, straight CAT5 cable assembly designed for robust data transmission. With a length of 20 m, it supports transmission speeds of up to 100 Mbit/s, making it Ideal for various industrial applications.

Features & Benefits


Transmission of up to 100 Mbit/s enables high-speed data transfer

Very robust RJ45 cord enhances durability in demanding environments

Large temperature range supports operation in diverse conditions

Locking lever protection prevents accidental disconnection

PROFINET compliant ensures compatibility with industrial networks

Useable as trailing cable (type C) allows flexibility in installation

360° shielded design reduces electromagnetic interference

PVC jacket material provides resistance to abrasion and chemicals

Compliant with China RoHS, UL, and other standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum transmission speed of this cable?


The cable supports transmission speeds of up to 100 Mbit/s.

Is this product compliant with any industry standards?


Yes, it is compliant with PROFINET, UL, and China RoHS standards.

What is the length of this CAT5 cable assembly?


The cable assembly has a length of 20 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy