HARTING, 7.5 m Cable Assembly, Green RJ45 to Male RJ45 Male, 360° Shielded PVC
- RS Stock No.:
- 742-454
- Mfr. Part No.:
- 09486868001075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€604.66
(exc. VAT)
€743.73
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €604.66 | €60.466 |
*price indicative
- RS Stock No.:
- 742-454
- Mfr. Part No.:
- 09486868001075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| Shield Type | 360° Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
Shield Type 360° Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJ Industrial system cable is a 4-wire, straight CAT5 cable assembly designed for reliable data transmission. With a robust construction and compliance with industry standards, it ensures efficient connectivity in various applications.
Features & Benefits
Transmission of up to 100 Mbit/s enables high-speed data transfer
Very robust RJ45 cord ensures durability in demanding environments
Large temperature range supports operation in diverse conditions
Locking lever protection prevents accidental disconnection
PROFINET compliant guarantees compatibility with industrial networks
Useable as trailing cable (type C) allows flexibility in installation
360° shielded design reduces electromagnetic interference
PVC jacket material provides resistance to wear and environmental factors
Compliant with China RoHS, UL, and other standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the maximum data transmission speed for this cable?
The cable supports transmission of up to 100 Mbit/s.
Is this product compliant with industry standards?
Yes, it is PROFINET compliant and meets various safety standards.
What is the length of this CAT5 cable assembly?
The cable length is 7.5 m.
Related links
- HARTING Green RJ45 to Male RJ45 Male, 360° Shielded PVC
- HARTING Green RJ45 to Male RJ45 Male, 360° Shielded PVC
- HARTING Cable Assembly Green RJ45 Male to RJ45 Male, 360° Shielded PVC
- HARTING Cable Assembly Green RJ45 Male to RJ45 Male, 360° Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, 360° Shielded Polyurethane/PVC
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, 360° Shielded Polyurethane/PVC
- HARTING Cat5 Cable Green RJ45 Male to RJ45 Male, 360° Shielded Polyurethane/PVC
