HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 7.5 m, Yellow, Shielded PUR
- RS Stock No.:
- 740-819
- Mfr. Part No.:
- 09484747756075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€568.16
(exc. VAT)
€698.84
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €568.16 | €56.816 |
*price indicative
- RS Stock No.:
- 740-819
- Mfr. Part No.:
- 09484747756075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DualBoot | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DualBoot | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 7.5 m and robust construction, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides simplifies installation
Copper cable (round) ensures optimal signal integrity
Cable length of 7.5 m offers flexibility in setup
Male RJ45 connectors on both ends ensure compatibility
Jacket MADE of polyurethane enhances durability
Yellow jacket colour aids in easy identification
Compliant with multiple standards for safety and reliability
Suitable for various industrial applications
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 7.5 m.
Is this product compliant with any standards?
Yes, it complies with China RoHS, RoHS, and UL 1863 among others.
What type of connectors does this cable assembly use?
It uses RJ45 connectors on both ends.
Related links
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
