HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2 m, Yellow, Shielded PUR
- RS Stock No.:
- 751-870
- Mfr. Part No.:
- 09484747756020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€239.56
(exc. VAT)
€294.66
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.56 | €23.956 |
*price indicative
- RS Stock No.:
- 751-870
- Mfr. Part No.:
- 09484747756020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | DualBoot | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series DualBoot | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 2 metres and robust construction, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 2 m offers flexibility for various setups
Jacket material of polyurethane enhances durability and resistance to wear
Jacket colour in yellow allows for easy identification in installations
Complies with multiple standards ensuring safety and reliability
Suitable for use in environments requiring RoHS and REACH compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 2 m.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What type of connectors does this cable assembly use?
It uses RJ45 connectors on both ends.
Related links
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
