HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 5.7 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€463.36

(exc. VAT)

€569.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€463.36€46.336

*price indicative

RS Stock No.:
744-939
Mfr. Part No.:
09484747756057
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

DualBoot

Cable Length

5.7m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission. With a length of 5.7 metres and male RJ45 connectors on both ends, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 5.7 m offers flexibility in installation

Jacket colour in yellow enhances visibility for easy identification

Jacket material MADE of polyurethane provides durability and resistance to abrasion

Complies with China RoHS, ELV Status, and other standards for safety and reliability

Suitable for environments requiring compliance with IEC and UL standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 5.7 metres.

Is this product compliant with safety standards?


Yes, it complies with RoHS, UL 1863, and other relevant standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy