HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male, 10 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€554.41

(exc. VAT)

€681.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€554.41€55.441

*price indicative

RS Stock No.:
741-766
Mfr. Part No.:
33280202002100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

T1 Industrial

Product Type

Cable Assembly

Cable Length

10m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Moulded Plug

Connector Gender B

Male

Connector Type B

SPE

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 10 m, it provides reliable connectivity while ensuring compliance with various industry standards.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces installation time

Copper cable (round) offers excellent conductivity

Halogen-free, oil resistant, and flame retardant materials enhance safety

Cable length of 10 m provides flexibility in installation

Shielded design minimises electromagnetic interference

Complies with China RoHS, ELV, and IEC standards for reliability

Jacket material MADE of polyurethane ensures durability

Suitable for high-speed data transmission in industrial settings

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with industry standards?


Yes, it complies with China RoHS, ELV, and IEC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy