HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male, 20 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 unit)*

€89.95

(exc. VAT)

€110.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.95

*price indicative

RS Stock No.:
740-757
Mfr. Part No.:
33280202002200
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

T1 Industrial

Cable Length

20m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Moulded Plug

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

SPE

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 20 metres, it provides reliable connectivity in various environments while ensuring compliance with multiple industry standards.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces installation time

Copper cable (round) offers excellent conductivity

Halogen-free, oil resistant, and flame retardant materials enhance safety

Cable length of 20 m provides flexibility in installation

Shielded design minimises electromagnetic interference

Compliant with China RoHS, ELV, and various IEC standards ensures regulatory adherence

Jacket material MADE of polyurethane offers durability and resistance to wear

Suitable for high-speed data transmission in industrial settings

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with industry standards?


Yes, it meets China RoHS, ELV, and various IEC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy