HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male, 7.5 m, Yellow, Shielded PUR
- RS Stock No.:
- 740-753
- Mfr. Part No.:
- 33280202002075
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€468.11
(exc. VAT)
€575.78
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €468.11 | €46.811 |
*price indicative
- RS Stock No.:
- 740-753
- Mfr. Part No.:
- 33280202002075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Moulded Plug | |
| Connector Type B | SPE | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Moulded Plug | ||
Connector Type B SPE | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 7.5 m, it provides reliable connectivity while ensuring compliance with various industry standards.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures high conductivity and performance
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 7.5 m offers flexibility in installation
Shielded design minimises electromagnetic interference
Complies with multiple standards for reliability and safety
Jacket material MADE of polyurethane ensures durability and resistance to wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with industry standards?
Yes, it complies with China RoHS, EN 60811-404, and other standards.
Related links
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male Yellow, Shielded Polyurethane
