HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 8 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€601.57

(exc. VAT)

€739.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€601.57€60.157

*price indicative

RS Stock No.:
741-811
Mfr. Part No.:
09484747756080
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

DualBoot

LAN Category

Cat6a

Cable Length

8m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 8 metres and male RJ45 connectors on both ends, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 8 m offers flexibility for various setups

Jacket material of polyurethane enhances durability and resistance to wear

Jacket colour in yellow allows for easy identification in installations

Compliant with multiple standards ensures safety and reliability

Suitable for use in harsh environments due to robust construction

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 8 m.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, RoHS, and UL 1863 among others.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy