HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 3 m, Grey, Shielded PVC
- RS Stock No.:
- 743-441
- Mfr. Part No.:
- 33481616A20030
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€447.46
(exc. VAT)
€550.38
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €447.46 | €44.746 |
*price indicative
- RS Stock No.:
- 743-441
- Mfr. Part No.:
- 33481616A20030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 61076-3-124 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 61076-3-124 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- VN
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a robust PVC jacket and compliance with IEC 61076-3-124 standards, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 3 m offers flexibility in installation
Male connectors on both ends facilitate easy connection to devices
Jacket material of PVC provides durability and protection against wear
Rated voltage of 50 V ac and 60 V dc supports a wide range of applications
Complies with IEC 61076-3-124 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124 standards.
Related links
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male Grey, Shielded PVC
