HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 2 m, Grey, Shielded PVC

Image representative of range

Subtotal (1 bag of 10 units)*

€421.60

(exc. VAT)

€518.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€421.60€42.16

*price indicative

RS Stock No.:
746-284
Mfr. Part No.:
33481616A20020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

ix Industrial

Product Type

Cat6A Ethernet Cable Assembly

Cable Length

2m

LAN Category

Cat6a

Shield Type

Shielded PVC

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Type B

Ix Industrial

Connector Gender B

Male

Jacket Material

Polyurethane/PVC

Jacket Colour

Grey

Standards/Approvals

IEC 61076-3-124

Voltage

60V

Non Compliant

COO (Country of Origin):
VN
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a robust PVC jacket and compliance with IEC 61076-3-124 standards, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 2 m offers flexibility in installation

Male connectors on both ends facilitate easy connection to devices

Jacket material of PVC provides durability and protection against environmental factors

Rated voltage of 50 V ac and 60 V dc supports a wide range of applications

Complies with IEC 61076-3-124 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with any standards?


Yes, it complies with IEC 61076-3-124 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy