HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 1 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€489.55

(exc. VAT)

€602.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€489.55€48.955

*price indicative

RS Stock No.:
741-841
Mfr. Part No.:
33483447804010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Mini Push Pull

Product Type

Cable Assembly

Cable Length

1m

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Push Pull

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 1 metre and robust construction, it ensures efficient connectivity while meeting industry standards for safety and performance.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-quality signal transmission

Cable length of 1 m offers flexibility for various setups

Mini Push Pull Type A connector allows for secure and easy connection

RJ45 connector type ensures compatibility with standard networking equipment

Jacket material MADE of polyurethane enhances durability and flexibility

Jacket colour in yellow aids in easy identification in complex setups

Complies with multiple standards for safety and environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with safety standards?


Yes, it complies with multiple standards including RoHS and UL 1581.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy