HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 2.5 m, Yellow, Shielded PUR
- RS Stock No.:
- 741-842
- Mfr. Part No.:
- 33483447804025
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€584.39
(exc. VAT)
€718.80
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €584.39 | €58.439 |
*price indicative
- RS Stock No.:
- 741-842
- Mfr. Part No.:
- 33483447804025
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Mini Push Pull | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 2.5m | |
| Shield Type | Shielded | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Mini Push Pull | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 2.5m | ||
Shield Type Shielded | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 2.5 m, it features a Mini Push Pull connector on one end and an RJ45 connector on the other, ensuring secure connections and efficient performance.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Cable length of 2.5 m offers flexibility for various setups
Mini Push Pull connector type allows for easy and secure connections
RJ45 connector type is compatible with standard networking equipment
Jacket material MADE of polyurethane enhances durability and flexibility
Jacket colour in yellow aids in easy identification and organisation
Complies with EN 50618, EN 60811-404, and other standards for reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with EN 50618, EN 60811-404, and other relevant standards.
Related links
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
