HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 7.5 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€899.96

(exc. VAT)

€1,106.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€899.96€89.996

*price indicative

RS Stock No.:
744-966
Mfr. Part No.:
33483447804075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Mini Push Pull

Product Type

Cable Assembly

Cable Length

7.5m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Push Pull

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

UN/ECE-R 118

Non Compliant

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 7.5 m, it features a Mini Push Pull Type A connector and an RJ45 connector, ensuring secure connections and efficient performance.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-quality signal transmission

Cable length of 7.5 m offers flexibility in installation

Mini Push Pull Type A connector allows for easy connection and disconnection

RJ45 connector is compatible with standard networking equipment

Jacket material MADE of polyurethane enhances durability and flexibility

Jacket colour in yellow aids in easy identification

Complies with EN 50618, EN 60811-404, and other standards for reliability

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with any standards?


Yes, it complies with EN 50618, EN 60811-404, and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy