HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 1.5 m, Yellow, Shielded PVC
- RS Stock No.:
- 741-844
- Mfr. Part No.:
- 33483447805015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€496.54
(exc. VAT)
€610.74
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €496.54 | €49.654 |
*price indicative
- RS Stock No.:
- 741-844
- Mfr. Part No.:
- 33483447805015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Mini Push Pull | |
| LAN Category | Cat6a | |
| Cable Length | 1.5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Push Pull | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Mini Push Pull | ||
LAN Category Cat6a | ||
Cable Length 1.5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Push Pull | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission. With a length of 1.5 m, it features a Mini Push Pull connector on one end and an RJ45 connector on the other, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 1.5 m offers flexibility in installation
Mini Push Pull connector type allows for secure and easy connection
RJ45 connector type is compatible with standard networking equipment
Jacket colour in yellow enhances visibility in installations
PVC jacket material provides durability and resistance to wear
Complies with IEC 60332-2-2 and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with safety standards?
Yes, it complies with IEC 60332-2-2 and UL standards.
Related links
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane
