HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 1 m, Yellow, Shielded PVC

Image representative of range

Subtotal (1 bag of 10 units)*

€473.16

(exc. VAT)

€581.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€473.16€47.316

*price indicative

RS Stock No.:
743-854
Mfr. Part No.:
33483447805010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Mini Push Pull

Product Type

Cable Assembly

LAN Category

Cat6a

Cable Length

1m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Push Pull

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 1 metre and robust construction, it ensures efficient connectivity while meeting industry standards for safety and performance.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-performance data transmission

Cable length of 1 m offers flexibility for various setups

Mini Push Pull Type A connector allows for secure and easy connections

RJ45 connector type is widely compatible with networking equipment

Jacket material MADE of PVC provides durability and protection

Jacket colour in yellow enhances visibility for easy identification

Complies with China RoHS e and other safety standards for peace of mind

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with safety standards?


Yes, it complies with China RoHS e and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy