HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 2 m, Yellow, Shielded PVC
- RS Stock No.:
- 744-969
- Mfr. Part No.:
- 33483447805020
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€520.22
(exc. VAT)
€639.87
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €520.22 | €52.022 |
*price indicative
- RS Stock No.:
- 744-969
- Mfr. Part No.:
- 33483447805020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Mini Push Pull | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Push Pull | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Mini Push Pull | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Push Pull | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 2 metres and robust connectors, it ensures efficient connectivity while meeting industry standards for safety and performance.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Cable length of 2 m offers flexibility in installation
Mini Push Pull Type A connector allows for secure and easy connection
RJ45 connector type ensures compatibility with standard networking equipment
Jacket material MADE of PVC provides durability and protection
Jacket colour in yellow enhances visibility for easy identification
Complies with IEC 60332-2-2 and UL standards for safety and performance
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with safety standards?
Yes, it complies with IEC 60332-2-2 and UL standards.
Related links
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PVC
