HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male, 20 m, Yellow, Shielded PUR
- RS Stock No.:
- 742-918
- Mfr. Part No.:
- 33280208002200
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,408.33
(exc. VAT)
€1,732.25
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,408.33 | €140.833 |
*price indicative
- RS Stock No.:
- 742-918
- Mfr. Part No.:
- 33280208002200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 20m | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 20m | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 20 m, it provides reliable connectivity in various environments while ensuring compliance with multiple standards.
Features & Benefits
Cable assemblies ensure quick and efficient installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Flame retardant, oil resistant, and halogen-free materials enhance safety
Cable length of 20 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Jacket material MADE of polyurethane ensures durability
Complies with China RoHS, ELV, and various IEC standards for reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with any standards?
Yes, it complies with China RoHS, ELV, and various IEC standards.
Related links
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male Yellow, Shielded Polyurethane
- HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male Yellow, Shielded Polyurethane
