HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male, 25 m, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€1,693.56

(exc. VAT)

€2,083.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,693.56€169.356

*price indicative

RS Stock No.:
744-296
Mfr. Part No.:
33280208002250
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

T1 Industrial

Product Type

Cable Assembly

Cable Length

25m

Shield Type

Shielded

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Type B

M8

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 25 m, it provides reliable connectivity while ensuring compliance with various industry standards.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures high conductivity and reliable performance

Flame retardant, oil resistant, and halogen-free materials enhance safety

Cable length of 25 m offers flexibility in installation

Shielded design minimises electromagnetic interference for stable signals

Compliant with multiple standards for assurance in quality and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with industry standards?


Yes, it meets several standards including RoHS and EN 45545-2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy