Datwyler CU 7702 Cat7 Cable, 1 km, Shielded Screened, Orange Flame Retardant Non-Corrosive

Bulk discount available
View bulk pricing options

Subtotal (1 metre)*

€1.40

(exc. VAT)

€1.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.40
10 - 24€1.29
25 +€1.14

*price indicative

RS Stock No.:
564-118
Mfr. Part No.:
19473700DK
Manufacturer:
Datwyler
Find similar products by selecting one or more attributes.
Select all

Brand

Datwyler

Series

CU 7702

Product Type

Cable

Cable Length

1km

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Sub Type

Cat7 Patch Cord

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Orange

Jacket Material

Flame Retardant Non-Corrosive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Fire Behaviour

Euroclass Dca

Standards/Approvals

IEC 61034-1/-2, IEEE 802.3af, VDE 0482-754-1/-2, IEC 60332-1-2, EN 60332-1-2, EN 50288-4-2, IEC 60754-1/-2, EN 61034-1/-2, EN 13501-6, EN 60754-1/-2, VDE 0482-332-1-2, IEC 61156-6, VDE 0482-1034-1/-2, ISO/IEC 11801, EN 50173-1

Conductor Material

Tin Copper Wire

Cross Sectional Area

0.13mm²

Outside Diameter

5.8mm

Number of Cores

8

COO (Country of Origin):
CH
The Datwyler Flexible data cable offers electrically and mechanically superior performance exceeding ISO/IEC 11801, IEC 61156-6, EN 50173-1 and

EN 50288-4-2 standards. It provides excellent shielding with individually screened pairs and an overall copper braid and ensures easy wire identification and termination with different colored wires. Fully compatible with all current connecting hardware per EN 50173 ISO/IEC 11801 and 60603-x.

Solid and Flex Stranded wire flexible

Minimum bending radius is 20 mm

Minimal crush resistance and 10cm 600 N

Minimum number of impacts 10

Repeated bending 1000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy