HARTING RJ Industrial Cable Assembly RJ45 Male to RJ45 Male, 10 m, Black, STP Polyolefin

Image representative of range

Subtotal (1 bag of 10 units)*

€1,966.28

(exc. VAT)

€2,418.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,966.28€196.628

*price indicative

RS Stock No.:
744-412
Mfr. Part No.:
09486363751100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

RJ Industrial

Cable Length

10m

Shield Type

STP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyolefin

Jacket Colour

Black

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING RJ Industrial 10G system cable is an 8-wire, straight CAT7 cable assembly designed for high-speed data transmission. It supports Gigabit and 10 Gigabit Ethernet standards, ensuring reliable connectivity for demanding applications.

Features & Benefits


Transmission of Gigabit and 10 Gigabit Ethernet ensures high-speed data transfer

Fire protection compliant with EN 45 545-1, -2 and -5 enhances safety in installations

Flame retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 improves durability

UV resistant, RoHS compliant, and halogen-free LSZH ensures environmental safety

Shielded twisted pairs (STP) reduce electromagnetic interference for stable performance

10 m cable length provides flexibility for various installation scenarios

Black polyolefin copolymer jacket offers protection against wear and tear

Male RJ45 connectors on both ends ensure compatibility with standard networking equipment

Compliant with multiple standards including EN 45545-2 and EN 50306-1 for broad application use

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in demanding environments

Employed in manufacturing and assembly lines for efficient data transfer

Installed in telecommunications and signal transmission applications

Effective in building automation for lighting and HVAC control

What is the maximum length of this cable?


The cable length is 10 m.

Is this product compliant with RoHS regulations?


Yes, it is RoHS compliant.

What type of connectors does this cable use?


This cable uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy