HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male, 1 m, Black, STP Polyolefin
- RS Stock No.:
- 740-707
- Mfr. Part No.:
- 09486363751010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€652.67
(exc. VAT)
€802.78
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €652.67 | €65.267 |
*price indicative
- RS Stock No.:
- 740-707
- Mfr. Part No.:
- 09486363751010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| Cable Length | 1m | |
| LAN Category | Cat7 | |
| Shield Type | STP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
Cable Length 1m | ||
LAN Category Cat7 | ||
Shield Type STP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G system cable is an 8-wire, straight CAT7 cable assembly designed for high-speed data transmission. It supports Gigabit and 10 Gigabit Ethernet standards, ensuring reliable connectivity for demanding applications.
Features & Benefits
Transmission of Gigabit and 10 Gigabit Ethernet ensures high-speed data transfer
Fire protection compliant with EN 45 545-1, -2 and -5 enhances safety in installations
Flame retardant and heat resistant according to DIN 5510 (1-4) and EN 50 264-1 improves durability
UV resistant, RoHS compliant, and halogen-free LSZH jacket ensures environmental safety
Shielded twisted pair (STP) design reduces electromagnetic interference for stable performance
Black polyolefin copolymer jacket provides robust protection against wear and tear
Male RJ45 connectors on both ends facilitate easy connectivity in various setups
Compliant with multiple standards including EN 45545-2 and EN 50306-1 for broad application use
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in demanding environments
Employed in manufacturing and assembly lines requiring high-speed data transfer
Installed in telecommunications and signal transmission applications for enhanced connectivity
Effective in building automation for lighting and HVAC control systems
What is the cable length of this product?
The cable length is 1 metre.
Is this product compliant with RoHS and REACH standards?
Yes, this product is RoHS compliant and meets Reach SVHC requirements.
What type of connectors does this cable assembly use?
This cable assembly uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male Black, STP Polyolefin
- HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male Black, STP Polyolefin
- HARTING RJ Industrial Cable Assembly RJ45 Male to RJ45 Male Black, STP Polyolefin
- HARTING RJ Industrial Cable Assembly RJ45 Male to RJ45 Male Black, STP Polyolefin
- HARTING RJ Industrial Cable Assembly RJ45 Male to RJ45 Male Black, STP Polyolefin
- HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male Black, S/FTP Polyolefin
- HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male Black, Shielded Polyolefin
- HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male Black, Shielded Polyolefin
