HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male, 2 m, Black, STP Polyolefin

Image representative of range

Subtotal (1 bag of 10 units)*

€797.12

(exc. VAT)

€980.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€797.12€79.712

*price indicative

RS Stock No.:
744-941
Mfr. Part No.:
09486363751020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ Industrial

Product Type

Cable Assembly

LAN Category

Cat7

Cable Length

2m

Shield Type

STP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyolefin

Jacket Colour

Black

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING RJ Industrial 10G system cable is an 8-wire, straight CAT7 cable assembly designed for high-speed data transmission. It supports Gigabit and 10 Gigabit Ethernet standards, ensuring reliable connectivity for multimedia services in various applications.

Features & Benefits


Transmission of Gigabit and 10 Gigabit Ethernet ensures high-speed data transfer

Fire protection according to EN 45 545-1, -2 and -5 enhances safety in critical environments

Flame retardant and heat resistant per DIN 5510 (1-4) and EN 50 264-1 improves durability

UV resistant, RoHS compliant, and halogen-free LSZH material ensures environmental safety

Shielded twisted pair (STP) design reduces electromagnetic interference for better performance

Black polyolefin copolymer jacket provides robust protection against wear and tear

Compliant with multiple standards including EN 45545-2 and EN 50306-1 for broad usability

Male RJ45 connectors on both ends facilitate easy installation and compatibility

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in various industries

Employed in telecommunications and signal transmission for high-speed networks

Installed in outdoor electrical enclosures to withstand environmental challenges

Effective in building automation for lighting and HVAC control

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets REACH SVHC requirements.

Can this be used outdoors or in harsh environments?


Yes, the cable is UV resistant and suitable for outdoor use in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy