HARTING RJ Industrial Cat7 Cable Assembly RJ45 Male to RJ45 Male, 700 mm, Black, Shielded Polyolefin

Image representative of range

Subtotal (1 bag of 10 units)*

€617.34

(exc. VAT)

€759.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€617.34€61.734

*price indicative

RS Stock No.:
744-940
Mfr. Part No.:
09486363751007
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

RJ Industrial

Cable Length

700mm

LAN Category

Cat7

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyolefin

Jacket Colour

Black

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING CAT7 Cable Assembly is a high-performance networking solution designed for reliable data transmission in industrial environments. With pre-assembled connectors on both ends, it simplifies installation while ensuring compliance with various industry standards.

Features & Benefits


Cable assemblies provide a complete solution for immediate use

Pre-assembled on both sides simplifies installation and reduces setup time

Copper cable (round) ensures high-speed data transfer and durability

Cable length of 0.7 m is Ideal for short-distance connections

Jacket material of polyolefin copolymer offers flexibility and resistance to wear

Complies with multiple standards including RoHS and EN 45545-2 for safety and reliability

Black jacket colour provides a professional appearance and easy identification

Suitable for various industrial applications due to its robust construction

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the cable length of this assembly?


The cable length is 0.7 m.

Is this product compliant with industry standards?


Yes, it complies with RoHS, EN 45545-2, and other relevant standards.

What type of connectors does this cable assembly use?


It uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy