HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 300 mm, Yellow, Shielded Low Smoke Zero Halogen (LSZH)

Image representative of range

Subtotal (1 bag of 10 units)*

€182.77

(exc. VAT)

€224.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€182.77€18.277

*price indicative

RS Stock No.:
746-316
Mfr. Part No.:
09488585587003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat6A Ethernet Cable Assembly

Series

VarioBoot

Cable Length

300mm

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its overmoulded construction and flexible design ensure reliable performance in various applications while maintaining space efficiency.

Features & Benefits


Transmission of up to 10 Gbit/s enhances data transfer rates

Overmoulded design provides increased durability and strain relief

Locking lever protection ensures secure connections

Adaptable and changeable cable outlet allows for versatile installations

Flexible, space-saving design optimises installation in tight spaces

LSZH jacket material reduces smoke and toxic emissions in case of fire

Compliant with multiple standards for safety and performance

Yellow jacket colour aids in easy identification in complex setups

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the cable length of this assembly?


The cable length is 0.3 m.

Is this product compliant with RoHS standards?


Yes, it is RoHS compliant.

What is the maximum data transmission speed?


The maximum data transmission speed is up to 10 Gbit/s.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy