HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 800 mm, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€196.01

(exc. VAT)

€241.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€196.01€19.601

*price indicative

RS Stock No.:
747-295
Mfr. Part No.:
09488585745008
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

VarioBoot

Product Type

Cat6A Ethernet Cable Assembly

LAN Category

Cat6a

Cable Length

800mm

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

UL 1863 DUXR.E470046

COO (Country of Origin):
LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring RJ45 connectors on both ends. Its robust construction ensures reliable performance in various applications, making it Ideal for industrial and commercial environments.

Features & Benefits


Halogen-free and oil-resistant wiring enhances safety and durability

Pre-assembled on both sides simplifies installation and reduces setup time

Copper cable construction ensures high-speed data transmission

Cable length of 0.8 m provides flexibility for various setups

Compliant with IEC 61156-6 and ISO/IEC 11801 standards guarantees quality performance

Polyurethane jacket material offers excellent abrasion resistance

Yellow jacket colour aids in easy identification in complex installations

Suitable for use in harsh environments due to robust construction

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 0.8 m.

Is this product compliant with RoHS standards?


Yes, it complies with RoHS and other relevant standards.

What type of connectors does this cable assembly use?


It uses RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy