HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 300 mm, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€168.60

(exc. VAT)

€207.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€168.60€16.86

*price indicative

RS Stock No.:
746-989
Mfr. Part No.:
09488484745003
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat6A Ethernet Cable Assembly

Series

VarioBoot

Cable Length

300mm

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

UL 1863 DUXR.E470046

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a high-performance networking solution designed for reliable data transmission in various applications. With pre-assembled RJ45 connectors on both ends, it ensures quick and efficient installation while maintaining compliance with industry standards.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal performance for data transmission

Wiring 1:1 maintains signal integrity for reliable communication

Halogen-free and oil-resistant materials enhance safety and durability

Cable length of 0.3 m is Ideal for Compact installations

Jacket material MADE of polyurethane offers flexibility and resilience

Complies with multiple standards including RoHS and IEC 61156-6 for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 0.3 m.

Is this product compliant with industry standards?


Yes, it complies with multiple standards including RoHS and IEC 61156-6.

What materials are used in the cable jacket?


The jacket is MADE of polyurethane, which is flexible and resilient.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy