HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 500 mm, Yellow, Shielded PUR
- RS Stock No.:
- 746-506
- Mfr. Part No.:
- 09488447745005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€147.71
(exc. VAT)
€181.68
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €147.71 | €14.771 |
*price indicative
- RS Stock No.:
- 746-506
- Mfr. Part No.:
- 09488447745005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Series | VarioBoot | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Series VarioBoot | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled RJ45 connectors on both ends. Its robust construction ensures reliable performance in various applications, making it Ideal for industrial and commercial use.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal performance for data transmission
Wiring 1:1 maintains signal integrity for reliable communication
Halogen-free and oil-resistant materials enhance safety and durability
Cable length of 0.5 m is Ideal for short-distance connections
Jacket material MADE of polyurethane offers flexibility and resistance to wear
Complies with multiple standards including RoHS and IEC 61156-6 for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 0.5 m.
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, IEC 61156-6, and UL 1863.
What type of connectors does this cable assembly use?
This assembly uses male RJ45 connectors on both ends.
Related links
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Low Smoke Zero Halogen (LSZH)
- HARTING VARIOBOOT Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, Shielded Polyurethane
