HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 700 mm, Yellow, Shielded PUR

Image representative of range

Subtotal (1 bag of 10 units)*

€161.56

(exc. VAT)

€198.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€161.56€16.156

*price indicative

RS Stock No.:
751-903
Mfr. Part No.:
09484747756007
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DualBoot

Product Type

Cat6A Ethernet Cable Assembly

Cable Length

700mm

LAN Category

Cat6a

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 0.7 m and male RJ45 connectors on both ends, it ensures reliable connectivity in various applications.

Features & Benefits


Cable assemblies provide a ready-to-use solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 0.7 m is Ideal for short-distance connections

Jacket material of polyurethane offers flexibility and durability

Jacket colour in yellow enhances visibility for easy identification

Complies with multiple standards including RoHS and UL 1863 for safety

Suitable for various environments due to its robust construction

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 0.7 m.

Is this product compliant with any standards?


Yes, it complies with China RoHS, RoHS, and UL 1863 among others.

What type of connectors does this cable assembly use?


This cable assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy