binder 818 Cable, 2 m, Green, Shielded Polyurethane
- RS Stock No.:
- 761-584
- Mfr. Part No.:
- 77-5429-0000-50704-0200
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.65
(exc. VAT)
€22.94
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.65 |
| 10 + | €17.16 |
*price indicative
- RS Stock No.:
- 761-584
- Mfr. Part No.:
- 77-5429-0000-50704-0200
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 818 | |
| Product Type | Cable | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS Directive 2011/65/EU (EN 50581:2012) | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 818 | ||
Product Type Cable | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS Directive 2011/65/EU (EN 50581:2012) | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Binder M8 Male cable connector is designed for robust automation applications, providing a reliable connection in demanding environments. Its moulded construction ensures durability and consistent performance across various industrial settings.
IP67 rated for protection against dust and water ingress
Constructed with a shielded design to mitigate electromagnetic interference
Supports Profinet/Ethernet CAT5e connectivity for high-speed data transmission
Features a cable length of 2 m with a bending radius suited for flexible use
Constructed from lead-free materials, complying with RoHS directives
Related links
- binder 818 Cable Green, Shielded Polyurethane
- binder 818 Cable Green, Shielded Polyurethane
- binder Connector Cable Male 813 Series
- binder Connector Cable Female 813 Series
- binder Industrial Circular Connector
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- Phoenix Contact FL Cat6a Ethernet Cable RJ45 Male to RJ45 Green, Shielded Polyurethane
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
