binder 818 Cable, 5 m, Green, Shielded Polyurethane
- RS Stock No.:
- 761-585
- Mfr. Part No.:
- 77-5429-0000-50704-0500
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.01
(exc. VAT)
€34.45
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.01 |
| 10 + | €25.76 |
*price indicative
- RS Stock No.:
- 761-585
- Mfr. Part No.:
- 77-5429-0000-50704-0500
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Cable | |
| Series | 818 | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS Directive 2011/65/EU (EN 50581:2012) | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Cable | ||
Series 818 | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals RoHS Directive 2011/65/EU (EN 50581:2012) | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Binder male cable connector offers robust connectivity solutions, featuring a shielded design for reliable performance in automation technology. Its IP67 rating ensures superior protection against dust and water ingress, making it suitable for demanding environments.
D-coded connector design provides reliable and secure connectivity
Moulded construction ensures durability and reduces the risk of cable damage
IP67 rated for outstanding protection against dust and moisture
Related links
- binder 818 Cable Green, Shielded Polyurethane
- binder 818 Cable Green, Shielded Polyurethane
- binder Connector Cable Male 813 Series
- binder Connector Cable Female 813 Series
- binder Male 4 way M12 Straight Connector Cable, 5 m
- HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Green, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 RJ45, Shielded Polyurethane
- binder Industrial Automation Cable Assembly 5 m
