Molex 111145 Cable Assembly zQSFP Male to zQSFP Male, 3 m, Black, Shielded PVC

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-144
Mfr. Part No.:
111145-1301
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

111145

Product Type

Cable Assembly

Cable Length

3m

Shield Type

Shielded

Connector Type A

zQSFP

Connector Gender A

Male

Connector Type B

zQSFP

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

REACH SVHC

Voltage

3.3V

COO (Country of Origin):
PH
The Molex High speed I/O cable assembly ensures reliable connection and data integrity through precision engineering, catering to various applications in industrial and automotive sectors.

Engineered for superior performance and durability under rigorous conditions

Supports high-speed data transfer VITAL for modern electronic devices

Versatile design accommodates a wide range of cable assembly solutions

Compatible with multiple connector types, enhancing flexibility in installations

Optimised for efficient heat dissipation, ensuring operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy