Telegartner 100008 Cat6a Patch Cord RJ45 RJ45, 7.5 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-029
- Mfr. Part No.:
- 100008827
- Manufacturer:
- Telegartner
Image representative of range
Get a bulk buy discount
Add 10 more to save €19.70
View bulk pricing optionsSubtotal (1 unit)*
€24.59
(exc. VAT)
€30.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.59 | - |
| 10 + | €22.62 | €19.70 |
*price indicative
- RS Stock No.:
- 829-029
- Mfr. Part No.:
- 100008827
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | 100008 | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series 100008 | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord provides reliable data transmission with its S/FTP Cat.6A LSZH design, ensuring optimal performance for demanding networking applications while maintaining compliance with industry standards.
Constructed with premium materials for enhanced durability
Supports a current carrying capacity of 1 A at 50 °C
Suitable for Power over Ethernet and 10 Gigabit Ethernet applications
Features a crystal clear connector housing and nickel-plated contacts for improved conductivity
Designed to operate in ambient temperatures from -40 °C to +75 °C
Related links
- Telegartner 100008 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner 100008 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
