Telegartner 100008 Cat6a Patch Cord RJ45 RJ45, 3 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-063
- Mfr. Part No.:
- 100008474
- Manufacturer:
- Telegartner
Image representative of range
Get a bulk buy discount
Add 10 more to save €11.10
View bulk pricing optionsSubtotal (1 unit)*
€13.88
(exc. VAT)
€17.07
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.88 | - |
| 10 + | €12.77 | €11.10 |
*price indicative
- RS Stock No.:
- 829-063
- Mfr. Part No.:
- 100008474
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | 100008 | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series 100008 | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord provides high-performance connectivity in S/FTP Cat.6A LSZH format, optimised for demanding environments where low smoke and halogen-free characteristics are essential for safety and efficiency.
Constructed with LI-02YSCH 4x2xAWG27/7 for enhanced durability
Suitable for transmission according to TIA 568B, ensuring compatibility
Rated for high speed with 10 Gigabit Ethernet capability
Outer jacket is LSZH compliant, reducing harmful emissions
Features a mechanical characteristic of over 750 mating cycles
Related links
- Telegartner 100008 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner 100008 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
