Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 7.5 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-020
- Mfr. Part No.:
- L00004A0054
- Manufacturer:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.59
(exc. VAT)
€30.25
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.59 |
| 10 + | €22.62 |
*price indicative
- RS Stock No.:
- 829-020
- Mfr. Part No.:
- L00004A0054
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord offers robust connectivity for high-speed data transmission, ensuring reliable performance in networking applications, MADE from high-quality LSZH materials for enhanced safety and durability.
Supports 10 Gigabit Ethernet according to IEEE 802.3an standards
Features a Durable connector housing MADE of crystal clear PC UL94 V0
Equipped with a strain relief to enhance mechanical strength
Rated for a current carrying capacity of 1 A at 50 °C
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
