Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 10 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-045
- Mfr. Part No.:
- L00005A0032
- Manufacturer:
- Telegartner
Image representative of range
Get a bulk buy discount
Add 10 more to save €24.60
View bulk pricing optionsSubtotal (1 unit)*
€30.70
(exc. VAT)
€37.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.70 | - |
| 10 + | €28.24 | €24.60 |
*price indicative
- RS Stock No.:
- 829-045
- Mfr. Part No.:
- L00005A0032
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord provides superior connectivity with its S/FTP Cat.6A LSZH design, ensuring reliable performance for high-speed data transfer in networking applications.
Meets Category 6A standards for optimal performance
Constructed with a LSZH outer jacket for enhanced safety
Offers a robust strain relief for added durability
Supports high-frequency applications for 10 Gigabit Ethernet
Designed for use in various ambient temperatures from -40 °C to +75 °C
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
