Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 10 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-064
- Mfr. Part No.:
- L00005A0051
- Manufacturer:
- Telegartner
Image representative of range
Get a bulk buy discount
Add 10 more to save €24.60
View bulk pricing optionsSubtotal (1 unit)*
€30.70
(exc. VAT)
€37.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.70 | - |
| 10 + | €28.24 | €24.60 |
*price indicative
- RS Stock No.:
- 829-064
- Mfr. Part No.:
- L00005A0051
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord delivers exceptional performance and reliability for data communication. Designed for high-speed environments, this cable ensures efficient signal transmission and minimal interference across a variety of applications.
Category 6A rating guarantees compatibility with 10 Gigabit Ethernet standards
Constructed with LSZH outer jacket for improved fire safety and reduced toxic emissions
Durability exceeds 750 mating cycles, ensuring long-lasting connections
Designed for Power over Ethernet applications, supporting 4PPoE and PoE+ standards
Connector housing features crystal clear PC UL94 V0 material for enhanced visibility
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
