Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 1 m, Yellow, S/FTP Low Smoke Zero Halogen

Image representative of range

Get a bulk buy discount

Add 10 more to save €7.00

View bulk pricing options

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.69-
10 - 24€7.99€7.00
25 +€7.21€37.00

*price indicative

RS Stock No.:
829-048
Mfr. Part No.:
L00000A0085
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Series

L00000

Product Type

Patch Cord

Cable Length

1m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Standards/Approvals

RoHS

Voltage

6kV

The Telegartner Patch cord provides reliable connectivity in network environments, utilising state-of-the-art materials to ensure optimal performance and durability for data transmission needs.

Constructed with a strain relief overmoulded for enhanced durability

Features a cable outer diameter of 5.8 mm ± 0.3 mm for compatibility

Designed for 10 Gigabit Ethernet applications according to IEEE 802.3an standards

Meets RoHS compliance requirements, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy