Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 500 mm, Yellow, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-046
- Mfr. Part No.:
- L00000A0076
- Manufacturer:
- Telegartner
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 829-046
- Mfr. Part No.:
- L00000A0076
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord is a high-performance connector designed for superior signal integrity, ensuring reliable data transmission in demanding networking environments. It is specifically engineered to meet the stringent requirements for Cat.6A standards.
Supports 10 Gigabit Ethernet connectivity for enhanced data rates
Constructed with LSZH outer jacket for improved fire safety
Features overmoulded strain relief for increased durability
Compatible with Power over Ethernet applications for flexible installations
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
