Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 1 m, Red, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-054
- Mfr. Part No.:
- L00000A0083
- Manufacturer:
- Telegartner
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.69 | - |
| 10 - 24 | €7.99 | 8% |
| 25 + | €7.21 | 17% |
*price indicative
- RS Stock No.:
- 829-054
- Mfr. Part No.:
- L00000A0083
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
- COO (Country of Origin):
- CN
The Telegartner Patch cord is a high-performance S/FTP Cat.6A LSZH cable designed for reliable data transmission. Its construction ensures minimal signal interference, making it Ideal for various networking applications.
Complies with IEC 60603-7-51 connector standard for quality and consistency
Designed for 10 Gigabit Ethernet, ensuring high data transfer rates
Features a cable outer diameter of 5.8 mm ± 0.3 mm for enhanced flexibility
Contains a strain relief mechanism for durability and reduced wear
RoHS compliant, adhering to environmental safety standards
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Green, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
