Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 3 m, Red, S/FTP Low Smoke Zero Halogen

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€13.88

(exc. VAT)

€17.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.88-
10 +€12.777%

*price indicative

RS Stock No.:
829-056
Mfr. Part No.:
L00002A0114
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Patch Cord

Series

L00000

LAN Category

Cat6a

Cable Length

3m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Red

Standards/Approvals

RoHS

Voltage

6kV

The Telegartner Patch cord is a high-performance S/FTP Cat.6A LSZH connector designed for reliable network connectivity in varied environments. It ensures efficient data transmission while adhering to the latest industry standards for performance and safety.

Insertion force is less than 30 N for ease of connection

Durability rated for over 750 mating cycles for extended use

Constructed with a crystal-clear PC UL94 V0 housing for visibility

Meets RoHS compliance for environmental safety

Suitable for Power over Ethernet applications according to IEEE standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy