Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 500 mm, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-061
- Mfr. Part No.:
- L00000A0130
- Manufacturer:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.94 |
| 10 - 24 | €7.31 |
| 25 + | €6.59 |
*price indicative
- RS Stock No.:
- 829-061
- Mfr. Part No.:
- L00000A0130
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord offers high-performance connectivity for data transmission, designed with S/FTP shielding to minimise interference and ensure reliable signal integrity. Ideal for applications requiring robust network performance and compliance with industry standards.
Crafted with S/FTP construction for superior shielding against crosstalk
Connector housing MADE of PC UL94 V0 material ensures durability
Supports up to 10 Gigabit Ethernet for high-speed data transfer
Rated for 1 A current carrying capacity at 50 °C for safe operation
Related links
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 White, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Yellow, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Blue, S/FTP Low Smoke Zero Halogen
