StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 1.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Image representative of range

Subtotal (1 unit)*

€8.54

(exc. VAT)

€10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.54

*price indicative

RS Stock No.:
847-672
Mfr. Part No.:
N6PAT150CMPKS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

1.5m

Shield Type

UTP

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Pink

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Cable CSA

28AWG

Standards/Approvals

ANSI/TIA-568.2-D

Fire Behaviour

LSZH

Conductor Material

Bare Copper

Outside Diameter

3.6mm

Number of Cores

4

COO (Country of Origin):
PH
The StarTech.com Slim CAT6 Ethernet Cable is a high performance network connection solution, designed to deliver reliable Gigabit speeds and power over Ethernet (PoE) in Compact environments, ensuring efficiency in high density installations.

36% thinner than standard CAT6 cables for improved flexibility and airflow

Supports data transfer speeds up to 10Gbps and offers 100W PoE++ capabilities

Complies with ANSI/TIA-568-C.2 standards, ensuring minimal Near-End Crosstalk and Return Loss

Durable LSZH jacket provides flame-retardant properties and emits low-toxicity fumes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy