StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 1.5 in, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-673
- Mfr. Part No.:
- N6PAT150CMPLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.54 |
*price indicative
- RS Stock No.:
- 847-673
- Mfr. Part No.:
- N6PAT150CMPLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.5in | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Purple | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Fire Behaviour | LSZH | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 3.6in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.5in | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Purple | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Fire Behaviour LSZH | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
Outside Diameter 3.6in | ||
- COO (Country of Origin):
- PH
The StarTech.com Slim Ethernet cable is designed for high density network installations, delivering reliable Gigabit and PoE network connections. Its Compact design allows for improved airflow and flexibility during setup in confined spaces.
Slim design is 36% thinner than standard cables, enhancing routing in tight spaces
Supports 10Gbps speeds and up to 100W PoE++ for efficient power delivery
Individually tested for minimal Near-End Crosstalk (NEXT) and Return Loss (RL)
Durable LSZH jacket ensures safety in poorly-ventilated areas and during combustion
Related links
- StarTech.com Cat6 Ethernet Cable 1.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 250 mm, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 250 mm, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
