StarTech.com Cat6 Ethernet Cable, UTP Unscreened, 1.5 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-675
- Mfr. Part No.:
- N6PAT150CMYLS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.54 |
*price indicative
- RS Stock No.:
- 847-675
- Mfr. Part No.:
- N6PAT150CMYLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | LSZH | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour LSZH | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
The StarTech.com Slim CAT6 Ethernet Cable offers a reliable Gigabit and Power over Ethernet connection in high density environments, featuring a lightweight, flexible design that simplifies routing in tight spaces.
36% thinner than standard CAT6 cables for improved airflow and flexibility
Supports data transfer speeds of up to 10Gbps and delivers 100W PoE++
Individually tested to ANSI/TIA-568.2-D standards for performance integrity
Low Smoke Zero Halogen (LSZH) jacket ensures safety in confined spaces
Related links
- StarTech.com Cat6 Ethernet Cable 3 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 2.5 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 in, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 250 mm, Green Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
