StarTech.com N6PA Cat6 Ethernet Cable, UTP Unscreened, 3 m, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 847-756
- Mfr. Part No.:
- N6PAT300CMRDS
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.79 |
*price indicative
- RS Stock No.:
- 847-756
- Mfr. Part No.:
- N6PAT300CMRDS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PA | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Standards/Approvals | ANSI/TIA-568.2-D | |
| Fire Behaviour | LSZH | |
| Outside Diameter | 3.6mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PA | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Red | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Standards/Approvals ANSI/TIA-568.2-D | ||
Fire Behaviour LSZH | ||
Outside Diameter 3.6mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- PH
StarTech N6PA Series Ethernet Cable, 3m Cable Length, Red Jacket - N6PAT300CMRDS
This ethernet cable is designed to provide reliable network connectivity for installations where a low-toxicity sheath and flexible conductors are required. It is a Cat6, unscreened patch lead with a red outer jacket, intended for standard LAN environments and structured cabling that adheres to recognised industry wiring guidelines.
Features and Benefits:
• Stranded 28AWG conductor for enhanced cable flexibility
• Low smoke zero halogen jacket reduces toxic emissions
• Unscreened 4-pair construction minimises weight and cost
• Bare copper conductors improve signal conductivity efficiency
• Meets ANSI/TIA-568.2-D for consistent performance validation
• Rated to operate between 10°C and 60°C for varied environments
• Low smoke zero halogen jacket reduces toxic emissions
• Unscreened 4-pair construction minimises weight and cost
• Bare copper conductors improve signal conductivity efficiency
• Meets ANSI/TIA-568.2-D for consistent performance validation
• Rated to operate between 10°C and 60°C for varied environments
Applications
• Suitable for high-density patch panels in comms rooms
• Ideal for temporary event network setups requiring safety
• Used with wall plates and switches in office LANs
• Can be used for horizontal cabling runs underfloor
• Used for linking network devices where a slim profile helps
• Ideal for temporary event network setups requiring safety
• Used with wall plates and switches in office LANs
• Can be used for horizontal cabling runs underfloor
• Used for linking network devices where a slim profile helps
What type of insulation does the outer sheath use and why?
The cable employs a low smoke zero halogen outer material that emits reduced corrosive gases and smoke in fire conditions.
How does the conductor construction affect installation handling?
Stranded conductors provide greater bend flexibility, easing routing through conduits and around panels compared with solid cores.
Is the cable suitable for electrically noisy environments?
As an unscreened cable it lacks foil or braid shielding, so performance in high-electrical-interference locations may require a screened alternative.
Which temperature range applies to continuous operation?
The cable is specified for operation from 10°C up to 60°C, covering most indoor commercial environments.
Related links
- StarTech.com N6PA Cat6 Ethernet Cable 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com N6PA Cat6 Ethernet Cable 0.3 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked
- StarTech.com N6PA Cat6 Ethernet Cable 0.3 m, Orange Low Smoke Zero Halogen (LSZH) Cross Linked
- StarTech.com Cat6 Ethernet Cable 0.25 m, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 1.5 m, Red Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Purple Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Pink Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- StarTech.com Cat6 Ethernet Cable 3 m, Yellow Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
