StarTech.com N6PA Cat6 Ethernet Cable, UTP Unscreened, 300 mm, Orange Low Smoke Zero Halogen (LSZH) Cross Linked

Subtotal (1 unit)*

€5.66

(exc. VAT)

€6.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.66

*price indicative

RS Stock No.:
847-686
Mfr. Part No.:
N6PAT25CMORS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PA

Cable Length

300mm

LAN Category

Cat6

Shield Type

UTP

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Orange

Minimum Operating Temperature

10°C

Maximum Operating Temperature

60°C

Fire Behaviour

LSZH

Cable CSA

28AWG

Standards/Approvals

ANSI/TIA-568.2-D

Conductor Material

Bare Copper

Outside Diameter

3.6mm

Number of Cores

4

COO (Country of Origin):
PH

StarTech N6PA Series Ethernet Cable, 0.3m Cable Length, Orange Jacket - N6PAT25CMORS


This Ethernet cable provides short-range network connectivity for installations where fire-safe materials and flexible conductors are required. It is a Cat6 unscreened patch lead with a low-smoke zero-halogen jacket, intended for use in environments that demand reduced toxic emissions and improved insulation performance within standard temperature ranges.

Features and Benefits:


• 28AWG stranded conductors deliver higher flexibility for routing
• Bare copper cores ensure efficient signal transmission
• LSZH jacket limits smoke and halogen emissions in incidents
• Unscreened UTP construction reduces weight and handling complexity
• Complies with ANSI/TIA-568.2-D to meet Cat6 wiring requirements
• Operates between 10°C and 60°C for typical indoor installations

Applications


• Suitable for short patch connections in comms cabinets
• Ideal for linking network devices in office racks
• Used with wall plates and patch panels for local networks
• Can be used for test equipment and bench-top networking
• Suitable for installations requiring fire-safe cable jackets

How many individual conductors are inside the cable?


The cable contains four cores configured as four strands to form the Cat6 signal pairs.

What is the cable’s external diameter and why does it matter?


The jacket measures 3.6mm in diameter which aids dense cable management and predictable bend performance.

What conductor composition is used to maintain conductivity?


Each conductor is made from bare copper, chosen for its conductive properties in data transmission.

Is this cable suitable for screened installations?


No, the cable is unscreened UTP, so it is not intended for environments that require foil or braid screening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy